Buffer/Inverter Based MOSFET Driver, PDSO8
Analog Devices LT1910IS8 technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| RoHS Compliant | No |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 400us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1910IS8 to view detailed technical specifications.
No datasheet is available for this part.