
High-side MOSFET driver IC in an 8-SOIC package. Features a single driver with a single output, operating from 8V to 48V supply voltage. Delivers a maximum output current of 40mA with turn-on delay time of 400µs and turn-off delay time of 100µs. Designed for operation between -40°C and 125°C, this component is RoHS compliant.
Analog Devices LT1910IS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 400us |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1910IS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
