High-side MOSFET driver IC featuring a single output and driver, operating within an 8V to 48V supply voltage range. This integrated circuit offers a turn-on delay time of 400µs and a turn-off delay time of 100µs. Encased in an 8-pin SOIC package, it supports a maximum operating temperature of 125°C and a minimum of -40°C. The component is lead-free, RoHS compliant, and supplied in tape and reel packaging with a quantity of 2500 units.
Analog Devices LT1910IS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Min Supply Voltage | 8V |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 100us |
| Turn-On Delay Time | 400us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1910IS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
