Adjustable DC-DC buck controller, delivering up to 3.5A output current. Features a wide input voltage range of 3.6V to 25V and an adjustable output voltage up to 25V. Achieves 91% efficiency with a single output. Operates across a temperature range of -40°C to 125°C. Packaged in a 10-pin DFN format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1913EDD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1913EDD#PBF technical specifications.
| Package/Case | DFN |
| Efficiency | 91% |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 25V |
| Min Output Voltage | 790mV |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1913EDD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.