
Adjustable DC/DC buck controller IC with 3.5A output current capability. Features a single adjustable output voltage up to 25V and a maximum operating temperature of 125°C. Packaged in a 10-pin DFN, this RoHS compliant component is supplied on tape and reel. Operates within a temperature range of -40°C to 125°C and does not incorporate a synchronous rectifier.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1913EDD#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.