The LT1920CN8 is an instrumentation amplifier from Analog Devices. It has a common mode rejection ratio of 75dB and a gain bandwidth product of 1MHz. The input bias current is 500pA and the input offset voltage is 30uV. The device can operate with a maximum dual supply voltage of 18V and a minimum dual supply voltage of 2.3V. It is designed to handle an output current per channel of 27mA and has a slew rate of 1.2V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1920CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1920CN8 technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 30uV |
| Input Resistance | 200GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1920CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
