
General purpose instrument amplifier featuring a 1MHz bandwidth and 1.2V/µs slew rate. Offers a high 140dB gain and 75dB common mode rejection ratio. Operates with a wide supply voltage range from 2.3V to 40V, drawing 900µA quiescent current. Features low input bias current of 500pA and 125µV input offset voltage. Packaged in a DIP-8 configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1920CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1920CN8#PBF technical specifications.
| Bandwidth | 1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 200GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1920CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
