
Single-channel instrumentation amplifier featuring a 1MHz gain bandwidth product and 1.2V/µs slew rate. Offers a low input offset voltage of 125µV and 185µV maximum, with a high common mode rejection ratio of 75dB and power supply rejection ratio of 80dB. Operates from a 2.3V to 18V dual supply or 4.6V to 40V single supply, drawing 900µA operating supply current. Housed in a PDSO8 package with 200GR input resistance and 500pA input bias current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1920CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1920CS8 technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 200GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1920CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
