
General purpose instrument amplifier featuring a single amplifier circuit. Offers a 1MHz gain bandwidth product and 800kHz bandwidth. Operates with a wide supply voltage range from 2.3V to 18V (dual) or 4.6V to 40V (single). Key specifications include a 125µV input offset voltage, 2nA input bias current, and 200GΩ input resistance. Achieves 75dB common mode rejection ratio and 80dB power supply rejection ratio. Delivers 27mA output current per channel with a 1.2V/µs slew rate. Packaged in a lead-free SOIC for surface-mount applications.
Sign in to ask questions about the Analog Devices LT1920CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1920CS8#PBF technical specifications.
| Bandwidth | 800kHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 200GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1920CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
