
Precision instrumentation amplifier featuring single resistor gain programmability. Offers a 1MHz gain bandwidth product and 1.2V/µs slew rate. Achieves 75dB common mode rejection ratio and 80dB power supply rejection ratio. Boasts a low 125µV input offset voltage and 500pA input bias current. Operates from a 2.3V to 18V dual supply or 4.6V to 40V single supply. Packaged in SOIC, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1920CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 200GR |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | Yes |
| Slew Rate | 1.2V/µs |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1920CS8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
