Precision instrumentation amplifier featuring single-resistor gain programmability. Offers a 1MHz gain bandwidth product and 1.2V/µs slew rate. Achieves 75dB common mode rejection ratio and 80dB power supply rejection ratio. Input bias current is 500pA with a 125µV input offset voltage. Operates from a 2.3V to 40V supply range. Packaged in SOIC.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1920IS8#TR technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 500pA |
| Input Offset Voltage (Vos) | 125uV |
| Input Resistance | 200GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.6V |
| Nominal Gain Bandwidth Product | 800kHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 27mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 1.2V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.