Conv DC-DC 2.45V to 16V Step Up Single-Out 1.255V to 34V 2.5A Automotive 5-Pin TSOT-23
Checking distributor stock and pricing after the page loads.
Analog Devices LT1930AES5#PBF technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.