
Adjustable DC/DC controller and regulator IC, capable of 1A output current and up to 34V output voltage. Operates with input voltages from 2.6V to 16V, featuring a 2.2MHz switching frequency. This TSOT-23 packaged component supports boost, flyback, and SEPIC topologies. Designed for surface-mount termination, it operates within a -40°C to 85°C temperature range and is RoHS compliant.
Analog Devices LT1930AES5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Frequency | 2.2MHz |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 2.6V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, SEPIC |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1930AES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
