
Adjustable DC/DC controller and regulator IC with a 1A output current capability. Features a maximum output voltage of 34V and a single output. Packaged in a 5-lead TSOT-23 (SOT-23-5) for surface-mount applications. Operates across a wide temperature range from -40°C to 85°C. This component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1930AES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
