
Adjustable positive output DC/DC controller and regulator IC, capable of 1A output current and up to 34V output voltage. Operates from a 2.45V to 16V input voltage range. Features a compact SOT-23-5 package with dimensions of 3.1mm length, 1.75mm width, and 1.3mm height. Supports Boost, Flyback, and SEPIC topologies. RoHS compliant and lead-free.
Analog Devices LT1930ES5#TRMPBF technical specifications.
| Package/Case | SOT-23-5 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Min Output Voltage | 2.45V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, SEPIC |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1930ES5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
