
Analog Devices LT1931AIS5#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.45V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | -34V |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | -34V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1931AIS5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.