LT1931 - 1.2MHz/2.2MHz Inverting DC/DC Converters in ThinSOT; Package: SOT; Pins: 5; Temperature Range: -40°C to 85°C
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1931ES5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSOT |
| Min Input Voltage | 2.45V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | -34V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1931ES5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices LT1931ES5
Quick start guide for the DC397 demonstration circuit featuring LT1930A and LT1931A regulators for boost, SEPIC, and inverting DC/DC converter applications.