Conv DC-DC Single Inv 2.45V to 16V 5-Pin TSOT-23
Checking distributor stock and pricing after the page loads.
Analog Devices LT1931IS5#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.45V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | -34V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
