
Adjustable 1A output current Cuk converter IC, featuring a single adjustable output voltage up to -34V. This power management IC operates within a -40°C to 85°C temperature range and is housed in a compact SOT-23-5 package. The component is lead-free, RoHS compliant, and supplied on tape and reel for automated assembly.
Analog Devices LT1931IS5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -34V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1931IS5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
