The LT1933HDCB is a 6-pin DC/DC controller from Analog Devices, featuring a temperature grade of AUTOMOTIVE. It operates over a temperature range of -40°C to 150°C and has an input voltage range of 3.6V to 36V. The device is packaged in a 2mm x 3mm HVSON package. It is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1933HDCB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 3.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.