LT1933 - 600mA, 500kHz Step-Down Switching Regulator in SOT-23
Checking distributor stock and pricing after the page loads.
Analog Devices LT1933HDCB#PBF technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 3.6V |
| Number of Outputs | 1 |
| Output Current | 1.05A |
| Output Type | Adjustable |
| Output Voltage | 31.68V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.