The LT1934EDCB from Analog Devices is a DC/DC controller with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 6-terminal design with a dual terminal position. The device is packaged in a 6-pin HVSON package with a width of 2mm and a length of 3mm. It operates within an input voltage range of 4 to 34 volts.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1934EDCB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.