The LT1934EDCB-1 is a DC/DC controller from Analog Devices with a maximum operating temperature of 85°C. It has 6 terminals and a dual terminal position. The device is packaged in a 2mm wide, 3mm long HVSON-6 package. It operates within a voltage range of 4-34V and is suitable for power management applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1934EDCB-1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.