
The LT1934EDCB-1#TRMPBF is a single output positive voltage regulator with an adjustable output voltage of 28V and an output current of 60mA. It operates over a temperature range of -40°C to 85°C and is packaged in a DFN package. The device is RoHS compliant and available in quantities of 500 per reel. The LT1934EDCB-1#TRMPBF is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1934EDCB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 34V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29.92V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
