
The LT1934EDCB#TRMPBF is a single-output DC/DC controller from Analog Devices. It features an adjustable output voltage of up to 28V and a maximum output current of 300mA. The device is packaged in a DFN package and is available in quantities of 500. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The LT1934EDCB#TRMPBF is suitable for use in DC/DC converter applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1934EDCB#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1934EDCB#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1934EDCB#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
