
The LT1934ES6 is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a TSOT-23 package. This device is not RoHS compliant. The LT1934ES6 has a minimum input voltage of 3.2V and can supply an output current of up to 300mA.
Analog Devices LT1934ES6 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1934ES6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
