
Analog Devices LT1934ES6-1 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Fixed |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1934ES6-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
