
Single step-down DC-DC controller and regulator featuring an adjustable or fixed output voltage up to 28V. Operates with an input voltage range from 3.2V to 34V, delivering up to 60mA output current. Housed in a 6-pin TSOT-23 package, this RoHS compliant component is suitable for operation between -40°C and 85°C. Packaging is provided on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1934ES6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1934ES6-1#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1934ES6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
