
The LT1934ES6-1#TRPBF is a single-output DC/DC controller from Analog Devices, packaged in a SOT-23-6 lead-free package. It operates over a temperature range of -40°C to 85°C and provides an adjustable output voltage of up to 28V. The device is RoHS compliant and suitable for use in applications requiring a high level of reliability. With an output current of 60mA, the LT1934ES6-1#TRPBF is designed for use in a variety of power management applications.
Analog Devices LT1934ES6-1#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1934ES6-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
