Analog Devices LT1934ES6#PBF technical specifications.
| Package/Case | SOT-23 |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 1.25V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1934ES6#PBF to view detailed technical specifications.
No datasheet is available for this part.