
Adjustable DC/DC buck controller IC, delivering up to 300mA output current with an adjustable output voltage up to 28V. Features a minimum input voltage of 3.2V and operates across a temperature range of -40°C to 85°C. Packaged in a TSOT-23-6, this lead-free, RoHS compliant component is supplied on tape and reel.
Analog Devices LT1934ES6#TRPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1934ES6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
