Switching Regulator, Current-mode, 0.49A, PDSO6
Checking distributor stock and pricing after the page loads.
Analog Devices LT1934IDCB technical specifications.
| Package/Case | DFN EP |
| Min Input Voltage | 3.2V |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.