The LT1934IDCB-1 is an automotive DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has 6 terminals and is packaged in a 2mm wide, 3mm long HVSON package. The device is designed for use in automotive applications and has a number of functions. It can operate with an input voltage between 4V and 34V.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1934IDCB-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 34 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.