
The LT1934IDCB-1#TRMPBF is a single output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a DFN package. The device is RoHS compliant and available in quantities of 500 per reel. It is designed to provide an adjustable output voltage of up to 28V at a maximum output current of 60mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1934IDCB-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1934IDCB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1934IDCB-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
