The LT1934IS6-1#TRM is a single-output DC/DC controller from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and has an output voltage of 28V. The device is capable of delivering an output current of 60mA. It is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1934IS6-1#TRM technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 60mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.