Conv DC-DC Single Step Down 3.2V to 34V 6-Pin TSOT-23
Checking distributor stock and pricing after the page loads.
Analog Devices LT1934IS6#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
