Adjustable positive DC/DC buck controller with 300mA output current. Features a wide input voltage range from 3.2V to 34V and an adjustable output voltage from 1.25V to 29.92V. Operates within a temperature range of -40°C to 125°C. Housed in a compact SOT-23-6 package, this lead-free, RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1934IS6#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 34V |
| Min Input Voltage | 3.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 29.92V |
| Min Output Voltage | 1.25V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
