The LT1935ES5#PBF is a single output DC/DC controller from Analog Devices. It features an adjustable output voltage of 38V and an output current of 3.2A. The device is packaged in a TSOT case and operates over a temperature range of -40°C to 85°C. The LT1935ES5#PBF is compliant with RoHS regulations but does not meet SVHC requirements.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1935ES5#PBF technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3.2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.