The LT1935ES5#TR is an adjustable boost DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a single output with a maximum current of 2A and an output voltage of up to 38V. The device is packaged in a SOT-23-5 lead frame and is available in quantities of 2500 per reel. Note that this product contains lead and is not RoHS compliant.
Analog Devices LT1935ES5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.