
Adjustable 2A boost DC/DC controller with a maximum output voltage of 38V. Features a minimum input voltage of 2.3V and operates within a temperature range of -40°C to 85°C. This single-output integrated circuit is housed in a SOT-23-5 package and is RoHS compliant and lead-free. Packaged on tape and reel for efficient assembly.
Analog Devices LT1935ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 38V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1935ES5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
