
The LT1936HMS8E#PBF is an adjustable DC/DC regulator from Analog Devices. It operates over a temperature range of -40°C to 150°C and is available in a lead-free MSOP-8 package. The device can deliver an output current of up to 1.4A and has a maximum input voltage of 36V. It is RoHS compliant and suitable for use in a variety of applications.
Analog Devices LT1936HMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.6A |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 31.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1936HMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
