
Switching Regulator, Current-mode, 2.6A, 600kHz Switching Freq-Max, PDSO8
Checking distributor stock and pricing after the page loads.
Analog Devices LT1936IMS8E technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Output Voltage | 31.32V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
