
Analog Devices LT1936IMS8E#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.9984mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Voltage | 31.32V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 31.32V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1936IMS8E#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
