
Adjustable DC-DC buck controller, capable of 1.4A output current and up to 31.3V output voltage. Features a single output and surface mountable SOP package. Operates across a wide temperature range from -40°C to 125°C. Packaged in tape and reel for efficient assembly, this RoHS compliant component is ideal for power management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1936IMS8E#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1936IMS8E#TRPBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.4A |
| Output Type | Adjustable |
| Output Voltage | 31.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1936IMS8E#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
