
Switching Regulator, Current-mode, 0.32A, 1600kHz Switching Freq-Max, PDSO5
Checking distributor stock and pricing after the page loads.
Analog Devices LT1937ES5 technical specifications.
| Package/Case | TSOT |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 6 |
| RoHS Compliant | No |
| Supply Current | 2.5mA |
| Topology | Boost |
| RoHS | Not Compliant |
No datasheet is available for this part.
