
The LT1937ES5#PBF is a single-output boost LED driver from Analog Devices. It operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device has a maximum input voltage of 10V and a minimum input voltage of 2.5V. It is available in a TSOT package and is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1937ES5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1937ES5#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1937ES5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
