
IC LED DRIVR WHITE BCKLGT TSOT-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1937ES5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1937ES5#TR technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1937ES5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
