
The LT1937ES5#TRPBF is a SOT-23-5 packaged boost LED driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates from a supply voltage range of 2.5V to 10V and has a maximum supply voltage of 10V. The device is RoHS compliant and has a frequency of 1.6MHz. It is available in a tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1937ES5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1937ES5#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Frequency | 1.6MHz |
| Lead Free | Lead Free |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Segments | 6 |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1937ES5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
