
The LT1937ESC6#PBF is a 6-channel boost LED driver from Analog Devices. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device accepts input voltages between 2.5V and 10V and supplies a maximum current of 2.5mA. It is packaged in a SC case and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1937ESC6#PBF technical specifications.
| Package/Case | SC |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2.5V |
| Number of Segments | 6 |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Topology | Boost |
| RoHS | Compliant |
No datasheet is available for this part.
