
Analog Devices LT1937ESC6#TR technical specifications.
| Frequency | 1.6MHz |
| Lead Free | Contains Lead |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1937ESC6#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.